Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£236.10

(exc. VAT)

£283.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£236.10

*price indicative

RS Stock No.:
852-424
Mfr. Part No.:
VZBA-A-3/8-WW-63-T-22-F0304-V4V4T-PB20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Weld-on End

Product Type

Process Ball Valve

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 10

Body Material

High Alloy Stainless Steel

Flow Factor Kv

10m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo 2-way ball valve unit is designed for efficient control of flow in various pneumatic applications, ensuring reliability and performance in demanding environments.

Designed for inline installation with weld-on connections

Features soft sealing, ensuring a dependable sealing principle

Operates within a pressure range of 0.55 MPa to 0.8 MPa

Medium compatibility includes compressed air, inert gases, and NEUTRAL fluids

Constructed from high-alloy stainless steel for durability and corrosion resistance

Capable of handling media temperatures from -10 °C to 200 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy