Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- RS Stock No.:
- 853-207
- Mfr. Part No.:
- VZBA-A-11/4-GG-63-T-22-F0405-V4V4T-PB60
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£459.21
(exc. VAT)
£551.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £459.21 |
*price indicative
- RS Stock No.:
- 853-207
- Mfr. Part No.:
- VZBA-A-11/4-GG-63-T-22-F0405-V4V4T-PB60
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | 1-1/4 in Rp | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 32 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 105m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type 1-1/4 in Rp | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 32 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 105m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo 2-way ball valve designed for efficient pneumatic actuation. Ideal for inline installation, this model ensures reliable operation across various environments and fluid mediums.
Quarter turn actuator for Rapid and efficient control
Soft sealing principle enhancing reliability in applications
Versatile mounting position allows installation flexibility
Operating pressure range from 0.55 MPa to 0.8 MPa
Robust construction with high-alloy stainless steel for durability
Low corrosion stress rating ensures longevity in harsh conditions
Related links
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve


