Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- RS Stock No.:
- 852-720
- Mfr. Part No.:
- VZBA-A-11/4-WW-63-T-22-F0405-V4V4T-PB60
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£394.91
(exc. VAT)
£473.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.91 |
*price indicative
- RS Stock No.:
- 852-720
- Mfr. Part No.:
- VZBA-A-11/4-WW-63-T-22-F0405-V4V4T-PB60
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Weld-on End | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 32 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 105m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Weld-on End | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 32 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 105m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit is a high-performance 2-way valve designed for pneumatic actuation, ensuring reliable fluid control in various processes.
Designed for inline installation with a soft sealing principle
Operates effectively under a pressure range of 0.55 MPa to 0.8 MPa
Compatible with inert gases and NEUTRAL fluids, including compressed Air
Features a corrosion-resistant high-alloy stainless steel housing and components
Supports a wide media temperature range of -10 °C to 200 °C
Related links
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug


