Festo High Alloy Stainless Steel Rp, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£2,247.08

(exc. VAT)

£2,696.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,247.08

*price indicative

RS Stock No.:
853-213
Mfr. Part No.:
VZBA-A-4-GG-63-T-22-F10-V4V4T-PB480
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Rp

Product Type

Process Ball Valve

Ball Material

Alloy Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 100

Body Material

High Alloy Stainless Steel

Flow Factor Kv

1414m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a high-performance 2-way mechanism designed for precise control of fluid flow, utilising a pneumatic actuator to ensure reliable operation across various applications.

Designed for flexible inline installation, supporting any mounting position

Robust construction with high-alloy stainless steel for durability

Operating pressure range of 0.55 MPa to 0.8 MPa ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy