Festo High Alloy Stainless Steel Rp, Process Ball Valve
- RS Stock No.:
- 853-201
- Mfr. Part No.:
- VZBA-A-4-GG-63-T-22-F10-V4V4T-PA240
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,892.17
(exc. VAT)
£2,270.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,892.17 |
*price indicative
- RS Stock No.:
- 853-201
- Mfr. Part No.:
- VZBA-A-4-GG-63-T-22-F10-V4V4T-PA240
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Rp | |
| Ball Material | Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 100 | |
| Flow Factor Kv | 1414m³/h | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Rp | ||
Ball Material Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 100 | ||
Flow Factor Kv 1414m³/h | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo two-way ball valve unit is designed for precise control in pneumatic applications, ensuring reliable operation across various mounting positions and configurations.
Operates reliably between 0.55 MPa and 0.8 MPa, ensuring optimal performance
Suitable for a variety of mounting positions, allowing flexible integration
Utilises a soft sealing principle for enhanced performance and longevity
Breakaway torque is specified at 140 Nm under nominal pressure for efficient operation
Media compatibility includes compressed air, inert gases, and NEUTRAL fluids
Related links
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve


