Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£2,247.08

(exc. VAT)

£2,696.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,247.08

*price indicative

RS Stock No.:
852-422
Mfr. Part No.:
VZBA-A-4-WW-63-T-22-F10-V4V4T-PA240
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Weld-on End

Ball Material

Alloy Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 100

Body Material

High Alloy Stainless Steel

Flow Factor Kv

1414m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit designed for optimal fluid control. This reliable solution ensures efficient operation in various applications, providing both durability and functionality for critical processes.

2-way ball valve with pneumatic quarter turn actuator for precise actuation

Designed to operate across a broad temperature range of -10 °C to 200 °C

Constructed from high-alloy stainless steel for maximum corrosion resistance

Features soft sealing principle suitable for various media including compressed Air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy