Festo High Alloy Stainless Steel Flange, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£1,978.00

(exc. VAT)

£2,373.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,978.00

*price indicative

RS Stock No.:
851-853
Mfr. Part No.:
VZBC-A-100-FF-16-22-F0710-V4V4T-PA240
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Flange

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 100

Flow Factor Kv

1414m³/h

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo 2-way ball valve designed for pneumatic actuation, catering to various industrial applications with precise flow control.

Designed as a quarter turn actuator for efficient operation

Compatible with a broad range of mounting positions, facilitating versatile installations

Constructed from high-alloy stainless steel, ensuring durability and resistance to corrosive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy