Festo High Alloy Stainless Steel Flange, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£2,316.58

(exc. VAT)

£2,779.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,316.58

*price indicative

RS Stock No.:
851-863
Mfr. Part No.:
VZBC-A-100-FF-16-22-F0710-V4V4T-PB480
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Flange

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 100

Flow Factor Kv

1414m³/h

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a high-performance solution designed for precise control of fluid flow. With its pneumatic actuation and soft sealing principle, it reliably manages various media under diverse operating conditions.

Designed as a 2-way ball valve for efficient flow control

Utilises a quarter turn actuator for swift operation

Compatible with a wide range of media including compressed Air and NEUTRAL fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy