Festo High Alloy Stainless Steel Flange, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£1,667.57

(exc. VAT)

£2,001.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,667.57

*price indicative

RS Stock No.:
851-862
Mfr. Part No.:
VZBC-A-80-FF-16-22-F07-V4V4T-PB480
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Flange

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 80

Body Material

High Alloy Stainless Steel

Flow Factor Kv

905m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a high-performance 2-way ball valve designed for precise control in fluid systems. Its pneumatic actuation offers flexibility, making it Ideal for various mounting positions and applications.

Pneumatic actuation ensures reliable and efficient operation

Offers a sealing principle of soft design for improved reliability

Features inline installation and reversible flow direction

Handles operating pressures from 0.55 MPa to 0.8 MPa

Constructed from high-alloy stainless steel for enhanced durability

Meets RoHS compliance and conforms to LABS (PWIS) standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy