Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- RS Stock No.:
- 852-850
- Mfr. Part No.:
- VZBA-A-3/4-GGG-63-32L-F0405-V4V4T-PA40
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£352.68
(exc. VAT)
£423.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £352.68 |
*price indicative
- RS Stock No.:
- 852-850
- Mfr. Part No.:
- VZBA-A-3/4-GGG-63-32L-F0405-V4V4T-PA40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | 3/4 in Rp | |
| Product Type | Process Ball Valve | |
| Ball Material | Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 20 | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type 3/4 in Rp | ||
Product Type Process Ball Valve | ||
Ball Material Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 20 | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo three-way ball valve unit serves as a reliable component for controlling flow in pneumatic systems, designed for both inline installation and versatile mounting positions.
Quarter turn actuator enables quick operation
Soft sealing principle ensures efficient sealing
Operating pressure ranges from 0.55 MPa to 0.8 MPa
Medium compatibility includes compressed Air and NEUTRAL fluids
Corrosion resistance class rated at CRC 1 - Low corrosion stress
Manufactured with high-alloy stainless steel for durability
RoHS compliant, ensuring environmental safety
Lubricated operation is possible, providing flexibility
Related links
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve


