Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- RS Stock No.:
- 852-417
- Mfr. Part No.:
- VZBA-A-11/4-WW-63-T-22-F0405-V4V4T-PA40
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£459.21
(exc. VAT)
£551.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £459.21 |
*price indicative
- RS Stock No.:
- 852-417
- Mfr. Part No.:
- VZBA-A-11/4-WW-63-T-22-F0405-V4V4T-PA40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Weld-on End | |
| Ball Material | Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 32 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 105m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Weld-on End | ||
Ball Material Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 32 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 105m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo 2-way ball valve designed for pneumatic actuation, enabling precise control over fluid flow in various industrial applications.
Soft sealing principle ensures reliable closure
Compact design allows for inline installation in confined spaces
Operating pressure range accommodates diverse application needs
Compatible with inert gases, compressed air, and NEUTRAL fluids
RoHS compliance guarantees adherence to environmental standards
High corrosion resistance class suitable for challenging environments
Lubricated operation option enhances performance longevity
Construction from high-alloy stainless steel ensures durability
Related links
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -


