Festo High Alloy Stainless Steel Rp, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£427.52

(exc. VAT)

£513.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£427.52

*price indicative

RS Stock No.:
852-869
Mfr. Part No.:
VZBA-A-1-GGG-63-32T-F0405-V4V4T-PA40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Rp

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 25

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo 3-way ball valve unit designed for precise fluid control. This pneumatic actuator operates with a robust sealing principle, allowing flexible installation in various configurations.

Designed with a quarter turn actuator for efficient actuation

Compatible with a wide medium range including compressed Air and NEUTRAL fluids

Offers a maximum pressure range of 0.55 to 0.8 MPa

Manufactured from high-alloy stainless steel ensuring superior durability

Suitable for ambient temperatures from -10°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy