Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£326.52

(exc. VAT)

£391.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£326.52

*price indicative

RS Stock No.:
852-864
Mfr. Part No.:
VZBA-A-1/4-GGG-63-32T-F0304-V4V4T-PA20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

1/4 in Rp

Product Type

Process Ball Valve

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 8

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo 3-way ball valve unit functions as an essential component in pneumatic systems, providing efficient control over the flow of various media such as compressed Air and inert gases.

Designed for versatile inline installation in any mounting position

Operates effectively within a pressure range of 0.55 MPa to 0.8 MPa

Constructed with high-alloy stainless steel, ensuring durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy