Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- RS Stock No.:
- 852-865
- Mfr. Part No.:
- VZBA-A-3/8-GGG-63-32T-F0304-V4V4T-PA20
- Brand:
- Festo
Subtotal (1 unit)*
£326.52
(exc. VAT)
£391.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.52 |
*price indicative
- RS Stock No.:
- 852-865
- Mfr. Part No.:
- VZBA-A-3/8-GGG-63-32T-F0304-V4V4T-PA20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | 3/8 in Rp | |
| Product Type | Process Ball Valve | |
| Ball Material | Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 10 | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type 3/8 in Rp | ||
Product Type Process Ball Valve | ||
Ball Material Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 10 | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit is a versatile 3-way valve designed for efficient pneumatic actuation in various operating conditions, ensuring reliable control of compressed Air and NEUTRAL fluids.
Allows for flexible mounting in any position, supporting inline installations
Operates under varying pressures, ranging from 0.55 MPa to 0.8 MPa
Constructed with high-alloy stainless steel for enhanced durability and corrosion resistance
Related links
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve


