Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£1,092.67

(exc. VAT)

£1,311.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,092.67

*price indicative

RS Stock No.:
852-729
Mfr. Part No.:
VZBA-A-11/2-GGG-63-32T-F0405-V4V4T-PB120
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

1-1/2 in Rp

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 40

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo 3-way ball valve unit designed for efficient fluid control. Its primary function is to manage flow direction in pneumatic systems with precision and versatility.

Designed for inline installation with a soft sealing principle

Operates within a pressure range of 0.55 MPa to 0.8 MPa

Constructed from high-alloy stainless steel for enhanced durability

Compatible with a variety of media including compressed Air and NEUTRAL fluids

Features a temperature tolerance of -10 °C to 200 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy