Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve

Subtotal (1 unit)*

£553.22

(exc. VAT)

£663.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£553.22

*price indicative

RS Stock No.:
852-842
Mfr. Part No.:
VZBA-A-2-WW-63-T-22-F0507-V4V4T-PB120
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Weld-on End

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 50

Body Material

High Alloy Stainless Steel

Flow Factor Kv

275m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a robust 2-way valve designed for pneumatic actuation, Ideal for regulating flow in various processes. Its reliable sealing principle and flexible mounting options enhance operational versatility.

Designed as a 2-way ball valve for efficient flow control

Equipped with a pneumatic actuator for quick response

Soft sealing principle ensures a tight seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy