Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- RS Stock No.:
- 852-718
- Mfr. Part No.:
- VZBA-A-3/4-WW-63-T-22-F0304-V4V4T-PB40
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£270.46
(exc. VAT)
£324.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.46 |
*price indicative
- RS Stock No.:
- 852-718
- Mfr. Part No.:
- VZBA-A-3/4-WW-63-T-22-F0304-V4V4T-PB40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Weld-on End | |
| Product Type | Process Ball Valve | |
| Ball Material | Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 20 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 45.6m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Weld-on End | ||
Product Type Process Ball Valve | ||
Ball Material Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 20 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 45.6m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo 2-way ball valve designed for enhanced control in pneumatic applications, ensuring reliable performance across a range of mediums.
Quarter turn actuator for efficient operation
Soft sealing principle ensures leak-tight performance
Suitable for inline installation, allowing flexibility in setup
Operating pressure range of 0.55 MPa to 0.8 MPa
Media compatibility with compressed air, inert gases, and NEUTRAL fluids
RoHS compliant materials ensure environmental safety
High corrosion resistance class CRC 1 protects against low corrosion stress
Maximum media temperature capability up to 200 °C
Related links
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -


