Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£279.90

(exc. VAT)

£335.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.90

*price indicative

RS Stock No.:
853-204
Mfr. Part No.:
VZBA-A-1/2-GG-63-T-22-F0304-V4V4T-PB40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

1/2 in Rp

Product Type

Process Ball Valve

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 15

Body Material

High Alloy Stainless Steel

Flow Factor Kv

19.4m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a robust and efficient pneumatic device designed for precise flow control in various applications. Its versatile design accommodates different mounting positions while ensuring optimal performance under varying conditions.

2-way ball valve design facilitates efficient flow management

Quarter turn actuator enables Rapid operation and space-saving installation

Soft sealing principle ensures a leak-tight operation

Compatible with numerous mediums, including compressed Air and NEUTRAL fluids

Operating pressure range of 0.55 to 0.8 MPa for versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy