Festo High Alloy Stainless Steel Rp, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£929.68

(exc. VAT)

£1,115.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£929.68

*price indicative

RS Stock No.:
853-199
Mfr. Part No.:
VZBA-A-21/2-GG-63-T-22-F0710-V4V4T-PA120
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Rp

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 65

Body Material

High Alloy Stainless Steel

Flow Factor Kv

507m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo Durable 2-way ball valve designed for effective control of fluid flow in various applications, utilising a pneumatic actuator to ensure reliable performance.

Designed for flexibility with a quarter turn actuator operation

Operates under a wide range of pressures from 0.55 MPa to 0.8 MPa

Manufactured from high-alloy stainless steel for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy