Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- RS Stock No.:
- 852-420
- Mfr. Part No.:
- VZBA-A-21/2-WW-63-T-22-F0710-V4V4T-PA120
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,183.94
(exc. VAT)
£1,420.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,183.94 |
*price indicative
- RS Stock No.:
- 852-420
- Mfr. Part No.:
- VZBA-A-21/2-WW-63-T-22-F0710-V4V4T-PA120
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Weld-on End | |
| Ball Material | Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 65 | |
| Flow Factor Kv | 507m³/h | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Weld-on End | ||
Ball Material Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 65 | ||
Flow Factor Kv 507m³/h | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo Festо ball valve unit is designed to facilitate the controlled flow of various media, primarily functioning through a quarter turn pneumatic actuator, ensuring reliability in demanding applications.
2-way design allows for efficient flow control
Pneumatic actuation enhances operational efficiency
Soft sealing principle ensures leak-tight performance
Inline installation compatible for versatile mounting
Flow direction is reversible to suit process needs
Durable high-alloy stainless steel construction
Wide media temperature range supports diverse applications
RoHS compliant and conforms to sector-specific standards
Related links
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel Flange, Process Ball Valve


