Festo High Alloy Stainless Steel Flange, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£1,130.07

(exc. VAT)

£1,356.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,130.07

*price indicative

RS Stock No.:
852-737
Mfr. Part No.:
VZBC-A-65-FF-16-22-F07-V4V4T-PA120
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Flange

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 65

Flow Factor Kv

507m³/h

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a 2-way valve designed for pneumatic actuation, ensuring reliable performance in various operational conditions.

Quarter turn actuator for efficient valve operation

Soft sealing principle maximises leak prevention

Operates effectively in any mounting position

Suitable for inline installation, simplifying integration

Flange connection compatible with EN 1092-1 standards

Offers reversible flow direction for versatile application

Media temperature tolerance ranges from -10 °C to 200 °C

Robust design features high-alloy stainless steel for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy