NTN 1208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 732-748
- Mfr. Part No.:
- 1208S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£33.93
(exc. VAT)
£40.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.93 |
*price indicative
- RS Stock No.:
- 732-748
- Mfr. Part No.:
- 1208S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 6500N | |
| Dynamic Load Rating | 19300N | |
| Bore Type | Round | |
| Series | 120 | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 6500N | ||
Dynamic Load Rating 19300N | ||
Bore Type Round | ||
Series 120 | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for exceptional efficiency and reliAbility in various industrial applications. Designed with a pressed steel cage, this bearing allows for optimal rotational performance and minimal friction. With an internal diameter of 40 mm and an external diameter of 80 mm, it provides a robust solution for alignment errors, making it Ideal for demanding environments. Its precise dimensions aid in the smooth operation of machinery, while its Ability to accommodate radial and axial loads ensures longevity and durAbility. With a maximum operating temperature of 393.15 °K, it performs effectively under high-stress conditions, making it suitable for a wide range of applications.
Self aligning design accommodates misalignment for seamless operation
Pressed steel cage enhances durability and reduces friction
Dynamic load capacity of 19300000 mN ensures high performance
Static load capacity of 6500000 mN provides added strength for stationary applications
Fatigue limit load of 260000 mN enhances reliability during extensive use
Wide temperature range from 253.15 °K to 393.15 °K allows for versatility in various environments
Compact dimensions with an internal diameter of 40 mm and external diameter of 80 mm fit diverse machinery
Radial clearance class CN supports effective load distribution
High precision class P0 guarantees smooth operational performance
Related links
- NTN 1208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD

