NTN 1208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£33.99

(exc. VAT)

£40.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.99

*price indicative

RS Stock No.:
706-814
Mfr. Part No.:
1208SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

6.5kN

Internal Clearance

CN

Dynamic Load Rating

19.3kN

Series

12 Series

Bore Type

Tapered

Limiting Speed

9000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed for optimal performance in various applications requiring reliable rotation and support. Engineered with a pressed steel cage and a tapered bore, this bearing excels in handling radial loads while providing excellent alignment under misalignment conditions. Its robust construction and precise specifications ensure durability and longevity, making it an essential component for machinery and equipment that demand high-quality performance.

Internal diameter of 40 mm for effective fitment in various applications

External diameter of 80 mm facilitates robust support for radial loads

Bearing width of 18 mm optimises space-saving and performance efficiency

Radial clearance class CN promotes reliable performance under standard conditions

Precision class P0 guarantees adequate dimensional accuracy for seamless operation

Lightweight at 0.42 kg ensuring ease of installation and handling

Dynamic load capacity of 19300000 mN supports intensive operational demands

Static load capacity of 6500000 mN provides strength for stationary conditions

Fatigue limit load of 260000 mN enhances durability under varied loads

Optimal lubrication limit speeds of 54000 °/s for oil and 45000 °/s for grease ensure efficient operation

Operating temperature range from -20 °C to 120 °C accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy