NTN 2208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£42.73

(exc. VAT)

£51.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.73

*price indicative

RS Stock No.:
699-936
Mfr. Part No.:
2208SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

23mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

7.35kN

Dynamic Load Rating

22.4kN

Series

22 Series

Bore Type

Tapered

Limiting Speed

9000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered to offer exceptional support and stability in dynamic applications. Ideal for accommodating misalignments and shaft deflections, this design features a robust pressed steel cage with a tapered bore configuration, ensuring smooth performance even under challenging operational conditions. Its versatile design allows for effective load distribution, making it suitable for a wide range of industrial uses while enhancing the longevity of machinery. With critical attention to precision, the bearing is constructed to deliver reliable functionality in both high-speed and low-speed applications, thereby meeting diverse technical requirements.

Tapered bore facilitates smooth fit and operation

Robust radial clearance class C3 supports various load conditions

Dynamic load rating of 22,400,000 mN ensures suitability for heavy-duty applications

Fatigue limit load of 390,000 mN for extended performance

Higher lubrication limit speeds accommodate different operational needs

Suitable for wide temperature ranges with minimum and maximum operating temperatures of -20 °C to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy