NTN 2208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 699-933
- Mfr. Part No.:
- 2208S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£41.91
(exc. VAT)
£50.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.91 |
*price indicative
- RS Stock No.:
- 699-933
- Mfr. Part No.:
- 2208S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.35kN | |
| Dynamic Load Rating | 22.4kN | |
| Series | 22 Series | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 7.35kN | ||
Dynamic Load Rating 22.4kN | ||
Series 22 Series | ||
Limiting Speed 9000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is expertly designed to facilitate optimal functionality in various mechanical applications. This bearing features a pressed steel cage and an open design, allowing for smooth operation and reduced friction. Engineered for versatility, it accommodates misalignments that may occur in real-world conditions, ensuring reliability and extending the product's lifespan. With a robust construction that combines durability with a lightweight profile, this bearing supports dynamic loads effectively, making it an exceptional choice for those seeking efficiency and performance in their machinery.
Open structure enhances heat dissipation and lubrication access
Dynamic load capacity of 22,400,000 mN ensures high performance under varying loads
Static load capacity of 7,350,000 mN for excellent reliability
Fatigue limit load of 390,000 mN contributes to extended operational lifespan
High lubrication limit speeds of 54,000 °/s for oil and 45,000 °/s for grease
Wide operational temperature range from -20 °C to 120 °C allows for versatile usage
Compact dimensions of 40 mm internal diameter and 80 mm external diameter fit standard applications
Related links
- NTN 1208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 2208SK 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208S 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- NTN 1208SKC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD

