NTN 1208SC3 40 mm ID 2 Row Ball Bearing -, 80 mm OD

Image representative of range

Subtotal (1 unit)*

£33.99

(exc. VAT)

£40.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.99

*price indicative

RS Stock No.:
706-813
Mfr. Part No.:
1208SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

6.5kN

Internal Clearance

C3

Dynamic Load Rating

19.3kN

Bore Type

Tapered

Series

12 Series

Limiting Speed

9000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearings are engineered for optimal performance under varying loads and conditions. Designed with a pressed steel cage and an open configuration, these bearings ensure efficient rotation while minimising friction and wear. Suitable for diverse applications, this bearing type enhances reliability and longevity, making it an Ideal choice for machinery that requires consistent precision and stability. The combination of robust design and thoughtfully calculated specifications guarantees superior functionality, suitable for both industrial and precision-engineering contexts.

Double row design improves load distribution and enhances stability under misalignment

Pressed steel cage enables lightweight construction without compromising strength

Open configuration allows for easy lubrication and maintenance access

With a radial clearance class of C3 it accommodates thermal expansion and operational variations

Dynamic load rating reaches 19300000 mN ensuring resilience under heavy operation

Static load capacity of 6500000 mN supports substantial stationary loads

Fatigue limit load of 260000 mN provides durability for prolonged use

Operating temperature range of 253.15 K to 393.15 K ensures versatility in harsh environments

Designed for efficient oil and grease lubrication performance

Min fillet radius of 1.1 mm supports smooth integration with other components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy