SNR 16012 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 722-628
- Mfr. Part No.:
- 16012
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£28.37
(exc. VAT)
£34.04
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.37 |
*price indicative
- RS Stock No.:
- 722-628
- Mfr. Part No.:
- 16012
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 37000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 37000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for reliable and efficient performance in various applications. Designed with a pressed steel cage, this bearing facilitates radial contact, making it Ideal for high-load scenarios. Its internal diameter of 60 mm and external diameter of 95 mm ensure compatibility in a range of machinery while maintaining precise operation. With an impressive dynamic load capacity of 22,100,000 mN and a static load capacity of 17,500,000 mN, this bearing is built to withstand demanding conditions. Furthermore, it optimally functions within a temperature range of -40 to 120 degrees Celsius, ensuring durability and longevity, maintaining performance across varying operating environments.
Pressed steel cage provides robust structural integrity
Radial contact design enhances load distribution and performance
Dynamic load capacity supports heavy duty operations
Optimised for use in diverse industrial applications
Wide temperature operating range ensures reliability in extreme conditions
Min fillet radius and precise dimensions ensure compatibility with various designs
Fatigue limit load rating contributes to long lasting durability
Available from a reputable manufacturer ensures quality assurance
Related links
- SNR 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16015 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6301 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16006 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16007 1 Row Ball Bearing - 90 mm ID, 140 mm OD

