NTN 6301 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 706-942
- Mfr. Part No.:
- 6301
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.91 |
*price indicative
- RS Stock No.:
- 706-942
- Mfr. Part No.:
- 6301
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 33500N | |
| Dynamic Load Rating | 37000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 33500N | ||
Dynamic Load Rating 37000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed for high performance and reliability in various applications. With its Advanced engineering, this bearing features a pressed steel cage, offering a radial contact design that ensures durability and optimum operation. This component is essential for reducing friction and supporting radial loads, making it Ideal for both industrial and automotive uses. Built to withstand varying temperatures, it maintains integrity from a minimum operating temperature of 233.15 °K to a maximum of 393.15 °K. This bearing is the perfect choice for those seeking dependable rotational performance and consistent operation in demanding environments.
Robust pressed steel cage enhances strength and longevity
Designed for radial contact, allowing efficient load distribution
Accommodates dynamic loads up to 10,200,000 mN for heavy-duty applications
Static load capacity of 4,200,000 mN ensures reliability under rest conditions
Fatigue limit load of 190,000 mN provides added durability over time
Operates efficiently at reference thermal speeds of 120,000 °/s
Mechanical limit speed capability of 204,000 °/s for high-speed applications
Min fillet radius of 1 mm adds to its adaptability in various designs
Temperature resilience allows use in diverse environments
Compact dimensions, with an internal diameter of 12 mm and external diameter of 37 mm
Related links
- SNR 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16007 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16015 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16005 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16018 1 Row Ball Bearing - 90 mm ID, 140 mm OD

