NTN 7320BL1G 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- RS Stock No.:
- 706-858
- Mfr. Part No.:
- 7320BL1G
- Brand:
- NTN
Subtotal (1 unit)*
£814.98
(exc. VAT)
£977.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £814.98 |
*price indicative
- RS Stock No.:
- 706-858
- Mfr. Part No.:
- 7320BL1G
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 178kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 211kN | |
| Series | 73 Series | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 178kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 211kN | ||
Series 73 Series | ||
Limiting Speed 4000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for precision applications requiring enhanced load capacity and stability. Featuring a single row configuration, this robust bearing excels in both dynamic and static conditions. Its brass cage ensures optimal guidance of the inner ring, promoting longevity and reliability even under demanding usage. With a contact angle of 40°, it efficiently handles axial loads while reducing unwanted vibration during operation. This bearing is Ideal for applications in various industries, ensuring efficient performance and superior load distribution.
Brass cage provides sturdy inner ring guidance
Designed for single row or matched pairs to enhance stability
Contact angle of 40° optimises load handling capabilities
Radial clearance class CN offers balanced performance
Dynamic load capacity of 211,000,000 mN supports heavy-duty applications
Static load capacity of 178,000,000 mN ensures reliability under rest conditions
Fatigue limit load of 11,100,000 mN addresses extended service life
Compatible with both oil and grease lubrication for versatile usage
Minimum operating temperature of 233.15 °K suits cold environments
Maximum operating temperature of 393.15 °K ensures functionality in heated conditions
Related links
- NTN 7320B 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 7320-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 3320-M 2 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- FAG 3320-M-C3 2 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width
- NTN 7224BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF 7320 BECBM 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width

