FAG 3320-M 2 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 82.6 mm Race Width

Subtotal (1 unit)*

£1,903.30

(exc. VAT)

£2,283.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,903.30

*price indicative

RS Stock No.:
311-156
Mfr. Part No.:
3320-M
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Angular Contact Ball Bearing

Inside Diameter

100mm

Outside Diameter

215mm

Race Width

82.6mm

Cage Material

Solid Brass

End Type

Unsealed

Number of Rows

2

Static Load Rating

340N

Contact Angle

35°

Internal Clearance

N

Dynamic Load Rating

285N

Standards/Approvals

RoHS Exempt

Series

33M

Limiting Speed

4.2rpm

Bearing Type

Angular Contact

Flange Outside Diameter

215mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Angular Contact Ball Bearing is engineered for precision and reliability, particularly in applications requiring axial and radial load support. Featuring a solid brass cage and robust design, it excels in maintaining performance under varying conditions. With a bore diameter of 100 mm and an outside diameter of 215 mm, this bearing delivers exceptional stability and structural integrity. Users can expect an impressive dynamic load rating, ensuring it meets heavy duty requirements while also offering peace of mind with its not sealed configuration.

Solid brass cage design ensures effective ball guidance for superior performance

Capable of operating in extreme temperatures broadening its application scope

Not sealed allowing for optimal performance in lubrication applications

Robust construction offers reliable longevity reducing maintenance frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy