NTN 7320B 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width

Subtotal (1 unit)*

£641.12

(exc. VAT)

£769.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£641.12

*price indicative

RS Stock No.:
706-856
Mfr. Part No.:
7320B
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

215mm

Race Width

47mm

Cage Material

Pressed Steel

Number of Rows

1

Contact Angle

40°

Internal Clearance

CN

Static Load Rating

178kN

Dynamic Load Rating

211kN

Series

73 Series

Limiting Speed

4000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is engineered for high-performance applications, offering a robust solution for machinery requiring precision and reliability. Designed for either single-row or matched pairs, this bearing ensures optimal load distribution and minimises friction, thus enhancing efficiency. With a dynamic load capacity of 211,000,000 mN and a static load capacity of 178,000,000 mN, it stands well-equipped to handle demanding operational conditions. The bearing's Compact design features an internal diameter of 100 mm and an external diameter of 215 mm, making it suitable for a variety of industrial setups. Crafted from high-quality materials, this bearing promises longevity and resilience, proving indispensable for both light and heavy-duty applications.

Single row design provides versatility for various configurations

Angular contact design allows for high axial and radial load capacities

Dynamic load capacity of 211,000,000 mN ensures reliability under heavy use

Static load capacity of 178,000,000 mN offers strength for stationary applications

Internal diameter of 100 mm supports standard industry dimensions

External diameter of 215 mm maximises load support in Compact assemblies

Width of 47 mm balances stability and space efficiency

Contact angle of 40 degrees optimises performance for angular loads

Robust pressed steel cage enhances durability and reduces wear

Designed for high rotational speeds with grease and oil lubrication options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy