NTN 7224BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width

Subtotal (1 unit)*

£685.10

(exc. VAT)

£822.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£685.10

*price indicative

RS Stock No.:
699-746
Mfr. Part No.:
7224BG
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

120mm

Outside Diameter

215mm

Race Width

40mm

Number of Rows

1

Internal Clearance

CN

Static Load Rating

162kN

Contact Angle

40°

Dynamic Load Rating

183kN

Series

72 Series

Limiting Speed

3700rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball bearing is designed for use in single row or matched pairs of angular contact applications. This robust bearing ensures optimal performance through meticulously calculated dimensions, including a 120 mm internal diameter and a 215 mm external diameter. With a contact angle of 40°, it's tailored to handle diverse angular loads effectively, making it Ideal for various industrial applications. Built with durability in mind, it supports maximum thrust and radial loads, ensuring reliability and longevity, even under demanding conditions.

Manufactured by ntn, ensuring superior quality and reliability

102 mm internal diameter and 215 mm external diameter for compatibility with a range of applications

40° contact angle optimises load distribution for enhanced performance

Radial clearance class CN ensures effective functioning under varying operational conditions

Min shoulder diameter of 132 mm accommodates installation with minimal hassle

Dynamic load rating of 183,000,000 mN supports high load capabilities

Robust construction with a mass of 6.21 kg enhances stability during operation

Designed for both oil and grease lubrication, extending bearing life and efficiency

Operating temperature range from 233.15 °K to 393.15 °K for versatile applications

Max shaft & housing fillet radius of 2 mm facilitates a smooth assembly process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy