NTN 6317ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD

Image representative of range

Subtotal (1 unit)*

£191.19

(exc. VAT)

£229.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.19

*price indicative

RS Stock No.:
706-705
Mfr. Part No.:
6317ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

41mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

97000N

Internal Clearance

C3

Dynamic Load Rating

147kN

Series

631

Bore Type

Round

Limiting Speed

634rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is engineered for reliable and efficient performance in various applications. This single-row bearing features a pressed steel cage and is designed for radial contact, ensuring smooth operation even under load. With dimensions that accommodate a wide range of machinery, this bearing is an Ideal choice for both industrial and automotive uses. It boasts a robust design that withstands significant pressure, making it suitable for demanding environments. The NTN Bearing is meticulously crafted to offer longevity and exceptional load carrying capacity, providing essential support in high-speed and high-temperature settings.

Constructed with a pressed steel cage for added durability and strength

Radial clearance class C3 enhances performance under heavy loads

Min operating temperature of 233.15 °K ensures functionality in low-temperature settings

Max operating temperature of 423.15 °K allows for effective operation in extreme heat

Dynamic load capacity of 147,000,000 mN provides reliable performance

Static load capacity of 97,000,000 mN supports high-stress applications

Fatigue limit load of 6,550,000 mN designed for longevity in demanding environments

Max shoulder diameter of 167 mm accommodates a variety of shaft and housing configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy