NTN 6317ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 700-462
- Mfr. Part No.:
- 6317ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£191.19
(exc. VAT)
£229.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.19 |
*price indicative
- RS Stock No.:
- 700-462
- Mfr. Part No.:
- 6317ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 97000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 147kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 634rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 97000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 147kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 634rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal radial contact and reliability in diverse mechanical applications. Featuring a pressed steel cage and dual shields for enhanced protection, this component is perfect for reducing friction and wear, ensuring longevity and efficiency in operation. Designed with precise internal and external dimensions, it easily accommodates varying loads while maintaining stability. With a dynamic load capacity of 147,000,000 mN and a static load capacity of 97,000,000 mN, this bearing is Crucial for high-performance machinery, providing both durability and robust performance even in challenging environments.
Deep groove design allows for smooth, efficient movement and reduced operational friction
Pressed steel cage offers substantial strength while minimising weight
Dual shields ensure excellent protection against dirt and contaminants
Dynamic load capacity of 147,000,000 mN facilitates reliable operation under heavy loads
Static load capacity of 97,000,000 mN enhances the bearing's durability when stationary
Suitable for a wide range of applications, ensuring versatility across different industries
Radial clearance class CM optimises performance standards in various conditions
Configured for grease lubrication limits up to 22,800 °/s, Ideal for high-speed applications
Related links
- NTN 6317LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317L1C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317C4 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6220ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6317-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2Z 1 Row Ball Bearing - 85 mm ID, 180 mm OD

