NTN 6220ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 705-352
- Mfr. Part No.:
- 6220ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£166.67
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.67 |
*price indicative
- RS Stock No.:
- 705-352
- Mfr. Part No.:
- 6220ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 93000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 135kN | |
| Bore Type | Round | |
| Series | 622 | |
| Limiting Speed | 584rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 93000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 135kN | ||
Bore Type Round | ||
Series 622 | ||
Limiting Speed 584rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to offer reliable performance and longevity in various mechanical applications. Designed with a pressed steel cage and radial contact, this bearing efficiently accommodates radial loads while minimising friction. Its robust build is complemented by shields on both sides, ensuring that the intricate inner workings are protected against contaminants. With an internal diameter of 100 mm and external diameter of 180 mm, it provides a solid balance between size and capability. The bearing's optimal performance range extends to both high load and temperature variances, making it an Ideal choice for demanding environments.
Minimises friction with its deep groove design, enhancing operational efficiency
Offers substantial load capacity with dynamic and static load ratings of 135,000,000 mN and 93,000,000 mN respectively
Fatigue limit load of 6,150,000 mN ensures long-term reliability under various operating conditions
Temperature resilience from 233.15 °K to 423.15 °K supports diverse application needs
Low mass of 3.14 kg allows for easier installation without compromising strength
Radial clearance class C3 optimises performance in varied load conditions
Features a minimum fillet radius of 2.1 mm for effective shoulder support
Designed with maximum shoulder diameters, providing versatility in mounting options
Related links
- NTN 6220LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220LLUC3/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6317LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6024LLUCM/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024LLUC3/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD

