NTN 6220LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 705-350
- Mfr. Part No.:
- 6220LLUCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£188.38
(exc. VAT)
£226.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.38 |
*price indicative
- RS Stock No.:
- 705-350
- Mfr. Part No.:
- 6220LLUCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 93000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 135kN | |
| Series | 622 | |
| Bore Type | Round | |
| Limiting Speed | 384rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 93000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 135kN | ||
Series 622 | ||
Bore Type Round | ||
Limiting Speed 384rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for optimal radial contact. With precision engineering, this bearing facilitates smooth rotational movement, making it Ideal for a wide range of applications. It features contact Seals on both sides to ensure protection against contaminants, enhancing durability and longevity. The robust pressed steel cage supports the bearing's internal structure, ensuring reliable operation under varying loads and speeds. With a dynamic load capacity of 135,000,000 mN and a static load capacity of 93,000,000 mN, it stands out for its strength and resilience, making it a preferred choice for industries that demand reliability and efficiency.
High dynamic load capacity ensures durability in demanding applications
Sealed design prevents contamination and extends service life
Robust pressed steel cage maintains structural integrity under heavy loading
Radial clearance class CM accommodates slight misalignments, improving performance
Min operating temperature as low as 248.15 °K ensures reliability in cold environments
Max operating temperature of 383.15 °K allows for versatile use in various operating conditions
Min shoulder diameter facilitates proper fitting in a range of assemblies
Lightweight at 3.14 kg enhances installation flexibility without compromising strength
Related links
- NTN 6220ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220LLUC3/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6317LLUCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZC3/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6317ZZCM/5K 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- NTN 6024LLUCM/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024LLUC3/5K 1 Row Ball Bearing - 120 mm ID, 180 mm OD

