NTN 6220ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD

Image representative of range

Subtotal (1 unit)*

£175.00

(exc. VAT)

£210.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£175.00

*price indicative

RS Stock No.:
705-353
Mfr. Part No.:
6220ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

180mm

Race Width

34mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

93kN

Internal Clearance

CM

Dynamic Load Rating

135kN

Series

62 Series

Limiting Speed

3500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. With a robust pressed steel cage and shields on both sides, this component is designed to withstand challenging operating conditions. Ideal for use in automotive and industrial machinery, the bearing ensures superior reliability and efficiency. Its precise dimensions, including an internal diameter of 100 mm and external diameter of 180 mm, make it suitable for a myriad of applications, while its radial clearance class CM provides enhanced operational stability. With a maximum operating temperature of 423.15 °K, this bearing is built to last, delivering exceptional Value and performance over time.

Robust pressed steel cage enhances durability under radial loads

Shields on both sides offer improved protection against contaminants

Optimal internal and external diameter dimensions for versatile applications

Radial clearance class CM ensures Ideal spacing for operational stability

Maximum operating temperature of 423.15 °K for reliable performance in harsh conditions

Lightweight design with a mass of 3.14 kg for easier handling and installation

Dynamic load capacity of 135 million mN supports heavy-duty applications

Static load capacity of 93 million mN ensures reliability under stationary conditions

Fatigue limit load of 6.15 million mN enhances longevity and performance consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy