NTN 6315LLUC3/5K 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 706-677
- Mfr. Part No.:
- 6315LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£147.31
(exc. VAT)
£176.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.31 |
*price indicative
- RS Stock No.:
- 706-677
- Mfr. Part No.:
- 6315LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 77000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 126kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 484rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 77000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 126kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 484rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered to deliver optimal performance in radial contact applications. With a robust design featuring a pressed steel cage and contact Seals on both sides, this bearing ensures longevity and reliability. It is specifically designed to support dynamic loads of up to 126,000,000 mN while maintaining a stable operation even in demanding environments. The internal and external diameters of 75 mm and 160 mm respectively ensure compatibility with a variety of industrial applications. Manufactured in France, this bearing is a testament to quality and precision, promising efficient functionality in both light and heavy-duty uses.
Robust construction enhances durability and longevity
Designed for high load capacities, supporting dynamic and static loads efficiently
Min and max operating temperature ranges ensure versatility in various environments
Sealed design prevents contamination, extending service life
Coefficients of performance minimise friction and wear over time
Designed for ease of installation, saving time and cost during maintenance
Ideal for applications requiring reliable radial contact performance
Related links
- NTN 6315LLBC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315LLUCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315ZZC3/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6315ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- NTN 6218LLUC3/5K 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6021LLUCM/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6218ZZCM/5K 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6021ZZC3/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD

