NTN 6218ZZCM/5K 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 700-580
- Mfr. Part No.:
- 6218ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£120.29
(exc. VAT)
£144.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.29 |
*price indicative
- RS Stock No.:
- 700-580
- Mfr. Part No.:
- 6218ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 71500N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 106kN | |
| Bore Type | Round | |
| Series | 621 | |
| Limiting Speed | 667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 71500N | ||
Internal Clearance CM | ||
Dynamic Load Rating 106kN | ||
Bore Type Round | ||
Series 621 | ||
Limiting Speed 667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for efficient performance and reliability across various applications. This sturdy bearing, featuring a pressed steel cage design with shields on both sides, ensures effective radial contact for smooth operation. With an internal diameter of 90 mm and an external diameter of 160 mm, it caters to precision needs while maintaining robustness. With a mass of 2.1 kg, it seamlessly balances strength and operational efficiency, making it suitable for both industrial and commercial uses. Built to withstand varied temperature ranges from -40°C to 150°C, this bearing proves exceptional in maintaining reliability under demanding conditions, providing long-lasting service life.
Single-row design ensures streamlined performance for radial loads
Pressed steel cage enhances durability while minimizing friction
Shields on both sides protect internal components from contaminants
Radial clearance class CM facilitates optimal performance in dynamic settings
Dynamic load capacity rated at 106,000,000 mN supports heavy-duty applications
Static load capacity of 71,500,000 mN ensures reliability in stationary conditions
Fatigue limit load of 5,000,000 mN enhances longevity under cyclic loading
Grease lubrication limit speed of 24,000 °/s allows high-speed applications
Min operating temperature as low as 233.15 °K delivers performance in cold environments
Max operating temperature of 423.15 °K suits high-heat applications
Related links
- NTN 6218LLUC3/5K 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218NR 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218/C3VL0241 1 Row Ball Bearing - 90 mm ID, 160 mm OD

