NTN 6218NR 1 Row Ball Bearing - 90 mm ID, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£210.52

(exc. VAT)

£252.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.52

*price indicative

RS Stock No.:
704-892
Mfr. Part No.:
6218NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

30mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

71.5kN

Dynamic Load Rating

106kN

Bore Type

Round

Series

6218

Limiting Speed

4000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

160mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for superior radial contact and exceptional performance in a variety of applications. This robust component features an internal diameter of 90 mm and an external diameter of 160 mm, making it Ideal for supporting rotating elements with minimal friction. Designed with a pressed steel cage and a snap ring groove on the outer diameter, it effectively retains lubricant while preventing contamination. This bearing excels in demanding industrial settings, ensuring reliability and longevity in the most challenging conditions.

Single row design optimises load distribution

Radial contact enhances stability under varying loads

Pressed steel cage delivers robust durability and low friction

Snap ring groove allows for secure assembly and retention

Dynamic load capacity of 106,000,000 mN ensures reliability

Static load capacity of 71,500,000 mN supports heavy loads

Fatigue limit load of 5,000,000 mN prolongs service life

Grease lubrication limit speed of 24,000 °/s ensures efficient operation

Operating temperature range from 233.15 °K to 393.15 °K caters to diverse environments

Minimum groove width and radius designed for optimum fit and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy