NTN 6315ZZCM/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£135.85

(exc. VAT)

£163.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.85

*price indicative

RS Stock No.:
706-683
Mfr. Part No.:
6315ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

75mm

Outside Diameter

160mm

Race Width

37mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

77kN

Internal Clearance

CM

Dynamic Load Rating

126kN

Series

63 Series

Limiting Speed

4300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for radial contact, ensuring reliable and efficient operation in various applications. With a deep groove design, this bearing can accommodate both radial and axial loads, making it an Ideal choice for machinery that requires durability and consistent performance. The pressed steel cage provides enhanced strength and stability, while the shields on both sides protect against contamination, thereby prolonging the bearing's lifespan. Its robust construction and specifications make it suitable for demanding industrial environments.

Compact design that fits in limited spaces while delivering superior performance

Internal diameter of 75 mm and external diameter of 160 mm for versatility in application

Deep groove profile supports high radial loads and allows for axial load handling

Manufactured with a pressed steel cage that enhances resilience under load

Dual shields effectively keep lubricant in and contaminants out, ensuring longevity

Dynamic load rating of 126,000,000 mN guarantees reliable operation under stress

Static load rating of 77,000,000 mN provides confidence in heavy load situations

Fatigue limit load of 5,550,000 mN indicates durability over extended periods of use

Min operating temperature of -40°C and max of 150°C to suit diverse working conditions

Grease lubrication limit speed of 25,800 °/s ensures effective lubrication in high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy