NTN 7914UADG/GNP42 Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
706-389
Mfr. Part No.:
7914UADG/GNP42
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

16mm

Static Load Rating

28.6kN

Contact Angle

25°

Dynamic Load Rating

31kN

Series

79 Series

Limiting Speed

19300rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing is engineered for superior performance in demanding applications. This bearing features an internal diameter of 70 mm and an external diameter of 100 mm, adeptly combining strength with Compact size. With a precision class of P42, it ensures reliability and enhanced operational efficiency. Designed for both oil and grease lubrication, this product accommodates varying operational conditions with ease. Ideal for industries requiring rigorous standards, these bearings provide outstanding load capacity and minimal thermal deformation throughout their range of operation.

Delivers exceptional dynamic load capacity of 31,000,000 mN

Static load capacity reaches 28,600,000 mN for robust performance

Preload level GN ensures stable operation under varying loads

Optimised for both oil and grease lubrication limits, enhancing versatility

Radial rigidity measured at 415 N/μm, promoting structural integrity

Minimum operating temperature of 253.15 °K ensures performance in low-temperature environments

Maximum operating temperature of 393.15 °K facilitates use in high-temperature applications

Contact angle of 25° helps in optimising the bearing's load capacity and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy