NTN 2214SC3 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- RS Stock No.:
- 706-353
- Mfr. Part No.:
- 2214SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£123.49
(exc. VAT)
£148.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.49 |
*price indicative
- RS Stock No.:
- 706-353
- Mfr. Part No.:
- 2214SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 17.1kN | |
| Dynamic Load Rating | 44kN | |
| Series | 22 Series | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 17.1kN | ||
Dynamic Load Rating 44kN | ||
Series 22 Series | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered for optimal performance in diverse applications that require reliable support and smooth operation. This bearing features a pressed steel cage, designed to enhance the durability and functionality of your machinery. With an internal diameter of 70 mm and an external diameter of 125 mm, it facilitates precise alignment while accommodating misalignments naturally. The robust design enables it to withstand heavy loads and high speeds, making it an essential component for industrial and engineering applications. Furthermore, its capacity to operate in temperatures ranging from -20°C to 120°C ensures versatility across different environments.
Static load capacity of 17,100,000 mN ensures robustness for stationary applications
Oil and grease lubrication limits of 33,600 °/s and 27,000 °/s, respectively, support efficient lubrication management
Temperature resilience from -20°C to 120°C allows for flexibility in varied industrial environments
Min shoulder diameter of 78 mm and max shoulder diameter of 117 mm enable effective integration with various systems
Related links
- NTN 1214SC3 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 1214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 2214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SKF 2214 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SKF 2214 E-2RS1TN9 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SKF 1214 ETN9 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 51314 1 Row Thrust Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214CM 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

