NTN 1214SC3 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- RS Stock No.:
- 705-283
- Mfr. Part No.:
- 1214SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£84.46
(exc. VAT)
£101.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.46 |
*price indicative
- RS Stock No.:
- 705-283
- Mfr. Part No.:
- 1214SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 13.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35kN | |
| Series | 12 Series | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 13.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35kN | ||
Series 12 Series | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for enhanced performance in various applications. Designed with a robust pressed steel cage and an open structure, this bearing effectively accommodates misalignment, ensuring reliable operation even under challenging conditions. Its precision class P0 guarantees dependable functionality, while the C3 radial clearance class allows for increased load bearing capability. Ideal for dynamic and static load scenarios alike, this bearing is a VITAL component for machinery that demands durability and efficiency.
Features a double-row design for optimal load distribution
Constructed with a sturdy pressed steel cage to enhance longevity
Offers a radial clearance class of C3 for improved performance under load
Static load capacity of 13800000 mN ensures stability in various applications
Dynamic load capacity reaches 35000000 mN catering to demanding operational requirements
Fatigue limit load of 550000 mN aids in extended operational life
Operating temperature range from -20°C to 120°C accommodates diverse environments
Minimum shoulder diameter of 78 mm and maximum shoulder diameter of 117 mm provide design flexibility
Allowable lubrication speeds of 33600 °/s for oil and 28800 °/s for grease enhance reliability
Related links
- NTN 1214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 2214SC3 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 2214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SKF 2214 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SKF 1214 ETN9 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SKF 2214 E-2RS1TN9 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 3214A 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width

