NTN 1214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£84.46

(exc. VAT)

£101.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.46

*price indicative

RS Stock No.:
705-282
Mfr. Part No.:
1214S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

24mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

13.8kN

Internal Clearance

CN

Dynamic Load Rating

35kN

Series

12 Series

Limiting Speed

5600rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing offers superior performance and reliability for various applications. Engineered with a pressed steel cage and an open design, this bearing facilitates smooth operation while accommodating misalignments. With an internal diameter of 70 mm and an external diameter of 125 mm, it provides robust support for axial and radial loads. The precision class P0 and radial clearance class CN ensure optimal functionality in different operating conditions. Designed to endure a wide temperature range, this bearing is Ideal for demanding environments, making it a critical component in machinery that requires dependable and stable bearing solutions.

Constructed with a pressed steel cage for enhanced durability

Designed to accommodate misalignments ensuring smooth operation

Supports a wide range of axial and radial loads effectively

Achieves a high dynamic load capacity of 35000000 mN

Holds a static load capacity of 13800000 mN

Offers a fatigue limit load of 550000 mN for extended service life

Ensures reliable operation in temperatures ranging from 253.15 K to 393.15 K

Minimal shoulder diameter of 78 mm promotes compatibility in various assemblies

Maintains effective lubrication limits with oil and grease lubrication speeds of 33600 °/s and 28800 °/s respectively

Designed for precise alignment with minimal fillet radius requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy