NTN 2214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£123.49

(exc. VAT)

£148.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.49

*price indicative

RS Stock No.:
706-352
Mfr. Part No.:
2214S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

31mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

17.1kN

Dynamic Load Rating

44kN

Series

22 Series

Limiting Speed

5600rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is engineered for seamless performance and durability in demanding applications. This innovative product features a pressed steel cage that accommodates misalignment, ensuring consistent operation even under adverse conditions. With an internal diameter of 70 mm and an external diameter of 125 mm, it supports a variety of machinery configurations. The bearing is designed with radial clearance class CN and precision class P0, making it suitable for various industrial and commercial uses. Weighing 1.55 kg, this bearing balances functionality and resilience, capable of withstanding extensive loads while maintaining operational efficiency. Ideal for both manufacturing and mechanical contexts, this offering stands at the forefront of bearing technology.

Dynamic load capacity of 44,000,000 mN for robust performance

Static load rating of 17,100,000 mN ensures reliability under stationary loads

Maximum operating temperatures of 393.15 °K for versatile environmental resilience

Oil and grease lubrication limits support various maintenance practices

Designed to accommodate minimum shoulder diameters, contributing to versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy