NTN 6015LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD

Image representative of range

Subtotal (1 unit)*

£51.98

(exc. VAT)

£62.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.98

*price indicative

RS Stock No.:
706-287
Mfr. Part No.:
6015LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

115mm

Race Width

20mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

33500N

Dynamic Load Rating

44kN

Series

601

Bore Type

Round

Limiting Speed

550rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to provide exceptional performance in various industrial applications. Engineered for radial contact, this bearing features a pressed steel cage and contact Seals on both sides, ensuring durability and reliability. Its internal diameter of 75 mm and external diameter of 115 mm make it suitable for a range of machinery needing efficient functionality. With a mass of just 0.649 kg, this bearing maintains optimal performance without compromising on strength. The unique attributes of this product render it an essential component for engineering and mechanical setups requiring precise assembly.

Min fillet radius of 1.1 mm enhances compatibility with various shaft designs

Radial clearance class CM allows for fine-tuning in applications with variable loads

Dynamic load capacity of 44,000,000 mN ensures long service life under heavy use

Static load capacity of 33,500,000 mN provides robust support for stationary loads

Fatigue limit load of 2,440,000 mN increases reliability in high-stress environments

Grease lubrication limit speed of 19,800 °/s optimises performance for high-speed operations

Operating temperature range from 248.15 °K to 383.15 °K accommodates diverse working conditions

Minimum shoulder diameter is 81.5 mm, enabling effective installation in constrained spaces

Maximum shoulder diameter of 108.5 mm facilitates a wider range of equipment compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy