NTN 16015C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 699-986
- Mfr. Part No.:
- 16015C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£44.98
(exc. VAT)
£53.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.98 |
*price indicative
- RS Stock No.:
- 699-986
- Mfr. Part No.:
- 16015C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 24000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 27.6kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 950rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 24000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 27.6kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 950rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in various industrial applications. Designed to handle both radial and axial loads, this bearing offers a robust solution with a pressed steel cage and an open configuration, enhancing its efficiency in operations. With its precision engineering, it guarantees minimal friction and maximum durability, making it an Ideal choice for machinery that requires reliable performance under demanding conditions. The Compact design, coupled with sturdy construction, ensures that the bearing can withstand substantial workloads, while its exceptional load capacity further extends its applicability across diverse sectors.
Robust construction allows for long-lasting performance
Radial contact design provides effective load handling
Pressed steel cage optimises strength and efficiency
Open configuration facilitates easy maintenance and lubrication
Dynamic load capacity of 27600000 mN supports heavy-duty applications
Static load capacity of 24000000 mN ensures reliability under static conditions
Compact dimensions enhance versatility in various machinery setups
Temperature operation range from -40°C to 120°C supports diverse environments
Industry-calibrated fatigue limit load of 1600000 mN enhances reliability
Min operating temperature of 233.15 °K ensures functionality in cold conditions
Related links
- NTN 6015LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SNR 6015EE 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NSK 6015DDUC3 1 Row Ball Bearing - 75 mm ID, 115 mm OD

