SNR 6015EE 1 Row Ball Bearing - 75 mm ID, 115 mm OD

Image representative of range

Subtotal (1 unit)*

£47.89

(exc. VAT)

£57.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.89

*price indicative

RS Stock No.:
706-284
Mfr. Part No.:
6015EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

115mm

Race Width

20mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

33.6kN

Internal Clearance

CN

Dynamic Load Rating

41.7kN

Limiting Speed

3400rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for high precision and efficiency, making it an Ideal choice for various applications where reliability and performance are paramount. Designed to accommodate radial loads, this bearing features a pressed steel cage and contact Seals on both sides to ensure optimal protection against contaminants while maintaining smooth operation. Its robust structure and specific dimensions, including internal and external diameters and bearing width, facilitate seamless integration into machinery, contributing to enhanced functionality and longevity.

Dynamic load capacity of 41,700,000 mN, catering to demanding conditions with confidence

Static load capacity of 33,600,000 mN, suitable for stationary load applications

Fatigue limit load of 1,530,000 mN to ensure reliable performance over extended use

Operating temperature range from 243.15 °K to 393.15 °K, enabling versatility in various environments

Includes precise bearing frequencies for enhanced operational monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy