NTN 6015ZZNR/2AS 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- RS Stock No.:
- 698-745
- Mfr. Part No.:
- 6015ZZNR/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£102.18
(exc. VAT)
£122.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.18 |
*price indicative
- RS Stock No.:
- 698-745
- Mfr. Part No.:
- 6015ZZNR/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 33.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 44kN | |
| Series | 6015 | |
| Bore Type | Round | |
| Limiting Speed | 5700rpm | |
| Flange Outside Diameter | 115mm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 33.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 44kN | ||
Series 6015 | ||
Bore Type Round | ||
Limiting Speed 5700rpm | ||
Flange Outside Diameter 115mm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for superior performance in various applications. With a robust pressed steel cage and a snap ring for added security, this bearing ensures minimal friction and extended wear life. Its precise internal and external diameters of 75 mm and 115 mm respectively, alongside a bearing width of 20 mm, provide exceptional radial contact and stability. Ideal for use in demanding environments, the bearing accommodates both grease and oil lubrication, optimising operational efficiency. This product guarantees reliable performance with its impressive dynamic load capacity, making it a VITAL component for manufacturers and engineers alike.
Pressed steel cage enhances durability and reduces friction
Snap ring increases security and facilitates easy installation
Radial clearance class CN ensures optimal load distribution
Effective for grease and oil lubrication limits at high speeds
Min and Max operating temperatures make it suitable for diverse applications
Min and Max position grooves allow for precise fitting
Fatigue limit load significantly enhances longevity
Comprehensive radial contact maximises operational stability
Compact design with minimal fillet radii optimises space efficiency
Related links
- NTN 16015C3 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015LLUCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015ZZCM/5K 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6015C4 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- NTN 6818LLB/2AS 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- SNR 6015EE 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- FAG 6015 1 Row Ball Bearing - 75 mm ID, 115 mm OD
- SKF 16015 1 Row Ball Bearing - 75 mm ID, 115 mm OD

